Phoenix Contact 0816304 technical specifications.
| Color | Yellow, White |
| Length | 1.96inch |
| Material | Polyolefin, PO |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Series | WMS |
| Size | 9mm |
| Width | 0.62inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0816304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.