Phoenix Contact 0817057 technical specifications.
| Approvals | UL |
| Body Material | PET, Polyester |
| Color | White, Silver |
| Finish | Matte |
| Length | 70mm |
| Material | Polyester |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EML |
| Weight | 1.665lb |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817057 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.