Phoenix Contact 0817222 technical specifications.
| Color | White |
| Length | 15mm |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | WMT |
| Size | 31.4mm |
| Weight | 1.364lb |
| Width | 5mm |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817222 to view detailed technical specifications.
No datasheet is available for this part.