Phoenix Contact 0817235 technical specifications.
| Color | White |
| Length | 15mm |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | WMT |
| Size | 9mm |
| Weight | 1.538lb |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.