Phoenix Contact 0817251 technical specifications.
| Color | White |
| Length | 17mm |
| Material | Polyester |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | CLIPLINE WMT |
| Size | 9mm |
| Weight | 2.18lb |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.