Phoenix Contact 0817358 technical specifications.
| Body Material | Polyester |
| Color | Yellow, White |
| Depth | 4mm |
| Length | 15mm |
| Material | Polyester |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 1 |
| Packaging | Roll |
| Series | EMT |
| Size | 4mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0817358 to view detailed technical specifications.
No datasheet is available for this part.