Connector Accessories Terminal Block Marker Straight Polyamide White
Phoenix Contact 0818072 technical specifications.
| Color | White |
| Lead Free | Lead Free |
| Length | 8mm |
| Material | Polyamide, PA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Sheet |
| Pitch | 0.323inch |
| RoHS Compliant | Yes |
| Series | UniCard |
| Weight | 0.500185oz |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818072 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.