
Phoenix Contact 0818742 technical specifications.
| Color | Blue |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818742 to view detailed technical specifications.
No datasheet is available for this part.