Phoenix Contact 0818878 technical specifications.
| Color | Orange |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0818878 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.