Phoenix Contact 0819343 technical specifications.
| Body Material | Polyamide |
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | UC-EMLP |
| Weight | 0.546394oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0819343 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.