Phoenix Contact 0819398 technical specifications.
| Color | White |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Series | CLIPLINE UniCard |
| Size | 4mm |
| Weight | 0.360147oz |
| Width | 15mm |
| Wire/Cable Diameter | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0819398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.