Phoenix Contact 0819466 technical specifications.
| Dimensions (mm) | 12x17.5 |
| Product Weight (g) | 167.9 |
| Type | Plastic Label |
| Color | White |
| Material | Polyester |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Cage Code | D0493 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phoenix Contact 0819466 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.