Phoenix Contact 0819644 technical specifications.
| Color | Yellow |
| Material | Polyamide |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 10 |
| Width | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0819644 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.