Phoenix Contact 0820293 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Sheet |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0820293 to view detailed technical specifications.
No datasheet is available for this part.