
Phoenix Contact 0820303 technical specifications.
| Color | Yellow |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Series | UC |
| Width | 18mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0820303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.