
Phoenix Contact 0820549 technical specifications.
| Color | White, Clear |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Width | 18mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0820549 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.