Cable marker, Sheet, blue, unlabeled, can be labeled with BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARKCLED, PLOTMARK, CMS-P1-PLOTTER, mounting type Assembly with cable binders, cable diameter > 4 mm,lettering field size 24 x 5 mm
MountingCable
Quick Jump:
Technical Specifications
Phoenix Contact 0820552 technical specifications.
General
Color
Blue
Material
Polyamide
Max Operating Temperature
120°C
Min Operating Temperature
-40°C
Mount
Cable
Packaging
Sheet
Width
24mm
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 0820552 Datasheet
Download the complete datasheet for Phoenix Contact 0820552 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.