
Conductor marker Sheet blue unlabeled can be labeled with BLUEMARK CLED BLUEMARK LED Plotter Mounting type clip on Cable diameter 2.8-4.4 mm Lettering field 30 mm x 5.5 mm
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Width | 30mm |
| RoHS | Compliant |