Shrink sleeve, Roll, yellow, unlabeled, can be labeled with THERMOMARK W, THERMOMARK ROLL, THERMOMARK X, Unperforated, Mounting type slide on, Cable diameter 4-12.5 mm
Quick Jump:
Technical Specifications
Phoenix Contact 0822110 technical specifications.
General
Color
Yellow
Material
PO, Polyolefin
Max Operating Temperature
135°C
Min Operating Temperature
-55°C
Series
WMS
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 0822110 Datasheet
Download the complete datasheet for Phoenix Contact 0822110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.