Marker for terminal blocks, Sheet, white, unlabeled, can be labeled with: BLUEMARK CLED, BLUEMARK LED, CMS-P1-PLOTTER, PLOTMARK, mounting type: Plug in, for terminal block width: 5.2 mm, lettering field size: 3.97 x 4.6 mm
MountingCable
Quick Jump:
Technical Specifications
Phoenix Contact 0822945 technical specifications.
General
Color
White
Material
Polyamide
Max Operating Temperature
120°C
Min Operating Temperature
-40°C
Mount
Cable
Package Quantity
10
Packaging
Sheet
RoHS Compliant
Yes
Series
UniCard
Weight
0.282192oz
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 0822945 Datasheet
Download the complete datasheet for Phoenix Contact 0822945 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.