
Phoenix Contact 0823753 technical specifications.
| Color | White, Clear |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| RoHS Compliant | Yes |
| Series | PATO |
| Width | 18mm |
| Wire/Cable Diameter | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0823753 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.