Marker pin Zack strip, can be ordered Strip, white, labeled according to customer s, mounting type plug in, for terminal block width 10 mm, lettering field size 8.5 x 4 mm
Quick Jump:
Technical Specifications
Phoenix Contact 0824281 technical specifications.
General
Color
White
Package Quantity
50
Packaging
Bulk
Pitch
0.394inch
RoHS Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 0824281 Datasheet
Download the complete datasheet for Phoenix Contact 0824281 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.