Marker for terminal blocks, can be ordered by sheet, white, labeled according to customer s,mounting type snap into tall marker groove, for terminal block width 5.2 mm, lettering field size 10.5 x 4.6 mm
Quick Jump:
Technical Specifications
Phoenix Contact 0824581 technical specifications.
General
Color
White
Material
Polyamide
Package Quantity
10
Packaging
Sheet
Pitch
0.205inch
RoHS Compliant
Yes
Series
UniCard
Compliance
RoHS
Compliant
Datasheet
Phoenix Contact 0824581 Datasheet
Download the complete datasheet for Phoenix Contact 0824581 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.