Phoenix Contact 0825374 technical specifications.
| Color | Violet |
| Gender | Male |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Packaging | Bulk |
| Weight | 0.282192oz |
| Width | 23mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825374 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.