Phoenix Contact 0825382 technical specifications.
| Color | White |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 5 |
| Series | CLIPLINE UniCard |
| Size | 8mm |
| Wire/Cable Diameter | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825382 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.