The UC-EM White Polyamide Clip Connector is a general-purpose connector available in a 10-pack. It is constructed from polyamide and features a white color. The connector operates within a temperature range of -40°C to 120°C and is designed for clip mounting.
Phoenix Contact 0825503 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | UC-EM |
| Weight | 0.35274oz |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.