Phoenix Contact 0825544:7 technical specifications.
| Color | Yellow |
| Material | PVC, Polyvinyl, Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 200 |
| Packaging | Bulk |
| Series | CLIPLINE SD |
| Wire/Cable Diameter | 0.12inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825544:7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.