Phoenix Contact 0825586:8 technical specifications.
| Color | White |
| Material | Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Series | CLIPLINE SD |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0825586:8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.