Phoenix Contact 0826129:7 technical specifications.
| Color | Yellow |
| Material | Polyamide |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 100 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0826129:7 to view detailed technical specifications.
No datasheet is available for this part.