Phoenix Contact 0826132:Q technical specifications.
| Color | Yellow |
| Length | 6.6mm |
| Material | PVC, Polyvinyl |
| Package Quantity | 100 |
| Series | CLIPLINE SD |
| Weight | 0.007055oz |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0826132:Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.