Phoenix Contact 0826543 technical specifications.
| Color | Black |
| Length | 100mm |
| Material | PVC, Polyvinyl |
| Mount | Cable |
| Series | CLIPLINE SD-WMTB |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0826543 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.