Phoenix Contact 0826839 technical specifications.
| Color | Black, Silver |
| Length | 296mm |
| Mount | Adhesive |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0826839 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.