Phoenix Contact 0827351 technical specifications.
| Color | Clear |
| Material | PVC, Poly, Vinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 100 |
| Series | CLIPLINE |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0827351 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.