Phoenix Contact 0827734 technical specifications.
| Color | Yellow |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Packaging | Bulk |
| Series | CLIPLINE UniCard |
| Size | 12mm |
| Width | 12mm |
| Wire/Cable Diameter | 4.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0827734 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.