Phoenix Contact 0828046 technical specifications.
| Color | Clear, White |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -50°C |
| Mount | Cable |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | CLIPLINE PATG |
| Size | 0.16inch |
| Width | 23mm |
| Wire/Cable Diameter | 0.05inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.