
Phoenix Contact 0828088 technical specifications.
| Color | Silver |
| Length | 60mm |
| Material | Polyamide |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Series | UC |
| Width | 15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0828088 to view detailed technical specifications.
No datasheet is available for this part.
