Phoenix Contact 0828376 technical specifications.
| Color | White |
| Material | Nylon, Polyamide, PA |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 10 |
| Series | CLIPLINE UniCard |
| Size | 15mm |
| Wire/Cable Diameter | 0.27inch |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.