Phoenix Contact 0828765 technical specifications.
| Color | White |
| Length | 10mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | US-WMT |
| Size | 4.3mm |
| Width | 4.3mm |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828765 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.