Phoenix Contact 0828770 technical specifications.
| Color | White |
| Length | 30mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | US-WMT |
| Size | 4.2mm |
| Width | 4.3mm |
| Wire/Cable Diameter | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828770 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.