Phoenix Contact 0828773 technical specifications.
| Color | White |
| Length | 60mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | US-WMTB |
| Size | 60mm |
| Weight | 0.493835oz |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828773 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.