Phoenix Contact 0828795 technical specifications.
| Body Material | PVC |
| Color | White |
| Length | 20mm |
| Material | Plastic, PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | US-EMLP |
| Weight | 0.634931oz |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828795 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.