Phoenix Contact 0828873 technical specifications.
| Color | Yellow |
| Length | 14.85mm |
| Material | Polyvinyl, PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Package Quantity | 10 |
| Series | US |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828873 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.