
Phoenix Contact 0828908 technical specifications.
| Body Material | PVC |
| Color | Silver |
| Length | 84.9mm |
| Material | Plastic, PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Mount | Adhesive |
| Packaging | Bulk |
| Series | US-EMLP |
| Weight | 0.564383oz |
| Width | 53.7mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828908 to view detailed technical specifications.
No datasheet is available for this part.