Phoenix Contact 0828954 technical specifications.
| Color | Yellow |
| Length | 15mm |
| Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Packaging | Bulk |
| Series | CLIPLINE UniSheet |
| Size | 4.2mm |
| Width | 4.3mm |
| Wire/Cable Diameter | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phoenix Contact 0828954 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.