Phoenix Contact 0828960 technical specifications.
| Color | Yellow |
| Length | 60mm |
| Material | PVC, Polyvinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Series | US-WMTB |
| Size | 60mm |
| Width | 15mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828960 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.