
Phoenix Contact 0828985 technical specifications.
| Color | Black |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Clip |
| Package Quantity | 50 |
| Series | CARRIER |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0828985 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.