Phoenix Contact 0829366 technical specifications.
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | UC-EMP |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0829366 to view detailed technical specifications.
No datasheet is available for this part.