
Phoenix Contact 0829536 technical specifications.
| Body Material | PVC |
| Color | Clear |
| Length | 27mm |
| Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 50 |
| Packaging | Sheet |
| Series | EMPPR |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0829536 to view detailed technical specifications.
No datasheet is available for this part.