Phoenix Contact 0829559 technical specifications.
| Color | Grey |
| Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| Package Quantity | 25 |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0829559 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.