Phoenix Contact 0830434 technical specifications.
| Color | Black, Yellow |
| Length | 50mm |
| Material | Plastic |
| Mount | Adhesive |
| Package Quantity | 5 |
| Packaging | Sheet |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phoenix Contact 0830434 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.